RS PRO White Nylon Cable Gland, M12 Thread, 3mm min., 6.5mm max., IP68

Technical Document
Specifications
Brand
RS ProThread Size
M12
Maximum Cable Diameter
6.5mm
Minimum Cable Diameter
3mm
Material
Nylon 66
Colour
White
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Flame Retardant, Self-extinguishing
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Number of Pieces
25
Standards Met
UL 94 V-2
Country of Origin
Taiwan, Province Of China
Product details
RS PRO IP68 Dome Top Cable Gland
Brought to you by RS PRO, a range of metric threaded cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments. All models are highly reliable and excellent quality.
Features and Benefits
• Metric threaded
• Completely sealed against dust
• Excellent water resistance
• Black and white versions available
• Made with high quality Nylon 66
What is a cable gland?
Cable glands are a standard cable entry device. They are handy accessories for ensuring a tight seal and complete protection from the area which the cable is feeding into. They work by being screwed into an already threaded hole or socket. The wire, still sealing the wall or enclosure, will then enter through the carefully sized hole. These particular cable glands are rated at IP68, which provide excellent use within indoor or outdoor environments.
What are cable glands used for?
There are various types of applications which would benefit from, or require a cable gland. Consistently used by electrical engineers who need to run cables and wires through to an area which will need to be enclosed or sealed. There are white and black versions available for applications that need to keep to a specific design. As an example, some of the uses of cable glands would be:
• Machinery with delicate internals
• Telecommunications
• Flow meters
• Underwater power generators
BD 13.343
BD 13.343 1 Bag of 25 (Exc. Vat)
BD 14.677
BD 14.677 1 Bag of 25 (inc. VAT)
1
BD 13.343
BD 13.343 1 Bag of 25 (Exc. Vat)
BD 14.677
BD 14.677 1 Bag of 25 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M12
Maximum Cable Diameter
6.5mm
Minimum Cable Diameter
3mm
Material
Nylon 66
Colour
White
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Flame Retardant, Self-extinguishing
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Number of Pieces
25
Standards Met
UL 94 V-2
Country of Origin
Taiwan, Province Of China
Product details
RS PRO IP68 Dome Top Cable Gland
Brought to you by RS PRO, a range of metric threaded cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments. All models are highly reliable and excellent quality.
Features and Benefits
• Metric threaded
• Completely sealed against dust
• Excellent water resistance
• Black and white versions available
• Made with high quality Nylon 66
What is a cable gland?
Cable glands are a standard cable entry device. They are handy accessories for ensuring a tight seal and complete protection from the area which the cable is feeding into. They work by being screwed into an already threaded hole or socket. The wire, still sealing the wall or enclosure, will then enter through the carefully sized hole. These particular cable glands are rated at IP68, which provide excellent use within indoor or outdoor environments.
What are cable glands used for?
There are various types of applications which would benefit from, or require a cable gland. Consistently used by electrical engineers who need to run cables and wires through to an area which will need to be enclosed or sealed. There are white and black versions available for applications that need to keep to a specific design. As an example, some of the uses of cable glands would be:
• Machinery with delicate internals
• Telecommunications
• Flow meters
• Underwater power generators