RS PRO White Panel Mount Indicator, 230V ac, 25 x 10mm Mounting Hole Size

Technical Document
Specifications
Brand
RS ProVoltage Rating
230V ac
Light Output Colour
White
Mounting Hole Size
25 x 10mm
Lamp Type
LED
Current Rating
3mA
Intensity
470 x 3mcd
Intensity
470 x 3 mcd
Length
25mm
Length
25 mm
Shape
Round
Country of Origin
United Kingdom
Product details
RS Pro LED Cluster Indicators
Brought to you by RS Pro, a range of high quality LED cluster indicators. Each model has three lamps that supply a high illumination area. As standard with an LED cluster, the low power consumption and longevity make them an excellent addition to applications. Using a convenient bayonet connection, these indicators are fast and easy to install. All models are highly reliable and excellent quality.
Features and Benefits
• Half-wave bridge rectifier in 24 V and 28 V types
• 230 V ac types can be used on 130 V dc supplies
• Body colour coded
• 5 Colours available: Red, yellow, blue, green, white
What is a cluster LED?
LED clusters are a type of lamp which group together small LED's within the same unit. They have the benefit of outputting a bright light in certain directions without increasing the power consumption. These particular indicators have three LED's within the model. There are various colours available as a whole, but the entire LED cluster would be one colour, the individual LED's will not vary.
What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.
BD 9.994
BD 9.994 Each (Exc. Vat)
BD 10.993
BD 10.993 Each (inc. VAT)
1
BD 9.994
BD 9.994 Each (Exc. Vat)
BD 10.993
BD 10.993 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 9.994 |
15 - 24 | BD 8.992 |
25 - 49 | BD 8.217 |
50+ | BD 7.530 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
230V ac
Light Output Colour
White
Mounting Hole Size
25 x 10mm
Lamp Type
LED
Current Rating
3mA
Intensity
470 x 3mcd
Intensity
470 x 3 mcd
Length
25mm
Length
25 mm
Shape
Round
Country of Origin
United Kingdom
Product details
RS Pro LED Cluster Indicators
Brought to you by RS Pro, a range of high quality LED cluster indicators. Each model has three lamps that supply a high illumination area. As standard with an LED cluster, the low power consumption and longevity make them an excellent addition to applications. Using a convenient bayonet connection, these indicators are fast and easy to install. All models are highly reliable and excellent quality.
Features and Benefits
• Half-wave bridge rectifier in 24 V and 28 V types
• 230 V ac types can be used on 130 V dc supplies
• Body colour coded
• 5 Colours available: Red, yellow, blue, green, white
What is a cluster LED?
LED clusters are a type of lamp which group together small LED's within the same unit. They have the benefit of outputting a bright light in certain directions without increasing the power consumption. These particular indicators have three LED's within the model. There are various colours available as a whole, but the entire LED cluster would be one colour, the individual LED's will not vary.
What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.