RS PRO White Parapet Trunking, W130 mm x D70mm, L2m, PVC
RS Stock No.: 221-5295Brand: RS PRO

Technical Document
Specifications
Brand
RS ProWidth
130 mm
Depth
70mm
Trunking/Chain Type
Parapet Trunking
Colour
White
Material
PVC
Length
2m
Country of Origin
Germany
Stock information temporarily unavailable.
BD 221.958
BD 36.993 Each (In a Pack of 6) (Exc. Vat)
BD 244.154
BD 40.692 Each (In a Pack of 6) (inc. VAT)
RS PRO White Parapet Trunking, W130 mm x D70mm, L2m, PVC
6
BD 221.958
BD 36.993 Each (In a Pack of 6) (Exc. Vat)
BD 244.154
BD 40.692 Each (In a Pack of 6) (inc. VAT)
RS PRO White Parapet Trunking, W130 mm x D70mm, L2m, PVC
Stock information temporarily unavailable.
6
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
6 - 24 | BD 36.993 | BD 221.958 |
30 - 54 | BD 36.696 | BD 220.176 |
60+ | BD 35.536 | BD 213.213 |
Technical Document
Specifications
Brand
RS ProWidth
130 mm
Depth
70mm
Trunking/Chain Type
Parapet Trunking
Colour
White
Material
PVC
Length
2m
Country of Origin
Germany