RS PRO White Plastic Sheet, 500mm x 330mm x 5mm

Technical Document
Specifications
Brand
RS ProColour
White
Form
Full
Length
500mm
Width
330mm
Thickness
5mm
Material
POM
Laminated
No
Density
1.42g/cm³
Tensile Strength
70 MPa
Hardness
M 90 Rockwell
Flammability Rating
UL 94 HB
Water Absorption
0.5%
Maximum Operating Temperature
+100°C
Elongation
25%
Polymer Type
Homopolymer
Country of Origin
Germany
Product details
RS Pro Natural POM-H Acetal Solid Plastic Sheets, POM Sheet : Polyoxymethylene
From RS Pro a range of high-quality POM-H acetal solid plastic sheets, natural in colour, available in a range of sizes and thicknesses.
What are Solid Plastic Sheets?
Solid plastic sheets are sheets of strong durable plastic or plastic like materials which are cut to size and sold in a wide range of sizes and thickness. These hard plastic sheets, once purchased, can then be cut or machined into components for the fabrication of products for use in a wide range of industries. Different plastics have different properties which lend them for use in specific applications
What is POM-H Acetal?
Acetal or polyacetal is a semi-crystalline thermoplastic and is a member of the family of plastics called polyoxymethylene (POM). POM-H acetal is homopolymer and is manufactured using a white DuPont Delrin resin. POM-H has a higher crystallinity than POM-C making it denser, harder and stronger with good wear resistance properties. POM-H also has good electrical insulating properties making it ideal for use in the electronics industry. These acetal plastics have good sliding properties, components made from this material slide very easily and dont stick or lock up. This is an essential quality when this hard plastic sheet is used in delicate or fine instruments where smooth operation is essential and in gears and bearings. POM-H is classified as an engineering plastic and, due to its unique properties, has exceptional machining characteristics, high versatility and is ideal for use in a wide range of industries
Features and Benefits
High strength, density and hardness
Good chemical resistance
Good slide and wear properties
Good electrical insulating properties
Difficult to bond
Good machinability and easy to polish
Not hot water resistant over 60°C
What Industries is POM-H Acetal Solid Plastic Sheet used in?
his POM-H acetal solid plastic sheet with its excellent hardness and electrical insulation properties is ideal for use in the electronics industry as well as a range of other industries where durability and versatility are important. These industries include;
Mechanical engineering
Electronics industry
Automotive industry
Aircraft and aerospace technology
Food technology
What Products is POM-H Acetal Solid Plastic Sheet used In?
Friction bearings
Gears
Spring elements
Housing parts
Rollers
Friction Strips
Plugs
Insulators
Snap fit connectors
Seals
Acetal Copolymer & Homopolymer
BD 37.832
BD 18.916 Each (In a Pack of 2) (Exc. Vat)
BD 41.615
BD 20.808 Each (In a Pack of 2) (inc. VAT)
2
BD 37.832
BD 18.916 Each (In a Pack of 2) (Exc. Vat)
BD 41.615
BD 20.808 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 4 | BD 18.916 | BD 37.832 |
6 - 18 | BD 18.212 | BD 36.424 |
20 - 58 | BD 17.745 | BD 35.490 |
60+ | BD 16.863 | BD 33.726 |
Technical Document
Specifications
Brand
RS ProColour
White
Form
Full
Length
500mm
Width
330mm
Thickness
5mm
Material
POM
Laminated
No
Density
1.42g/cm³
Tensile Strength
70 MPa
Hardness
M 90 Rockwell
Flammability Rating
UL 94 HB
Water Absorption
0.5%
Maximum Operating Temperature
+100°C
Elongation
25%
Polymer Type
Homopolymer
Country of Origin
Germany
Product details
RS Pro Natural POM-H Acetal Solid Plastic Sheets, POM Sheet : Polyoxymethylene
From RS Pro a range of high-quality POM-H acetal solid plastic sheets, natural in colour, available in a range of sizes and thicknesses.
What are Solid Plastic Sheets?
Solid plastic sheets are sheets of strong durable plastic or plastic like materials which are cut to size and sold in a wide range of sizes and thickness. These hard plastic sheets, once purchased, can then be cut or machined into components for the fabrication of products for use in a wide range of industries. Different plastics have different properties which lend them for use in specific applications
What is POM-H Acetal?
Acetal or polyacetal is a semi-crystalline thermoplastic and is a member of the family of plastics called polyoxymethylene (POM). POM-H acetal is homopolymer and is manufactured using a white DuPont Delrin resin. POM-H has a higher crystallinity than POM-C making it denser, harder and stronger with good wear resistance properties. POM-H also has good electrical insulating properties making it ideal for use in the electronics industry. These acetal plastics have good sliding properties, components made from this material slide very easily and dont stick or lock up. This is an essential quality when this hard plastic sheet is used in delicate or fine instruments where smooth operation is essential and in gears and bearings. POM-H is classified as an engineering plastic and, due to its unique properties, has exceptional machining characteristics, high versatility and is ideal for use in a wide range of industries
Features and Benefits
High strength, density and hardness
Good chemical resistance
Good slide and wear properties
Good electrical insulating properties
Difficult to bond
Good machinability and easy to polish
Not hot water resistant over 60°C
What Industries is POM-H Acetal Solid Plastic Sheet used in?
his POM-H acetal solid plastic sheet with its excellent hardness and electrical insulation properties is ideal for use in the electronics industry as well as a range of other industries where durability and versatility are important. These industries include;
Mechanical engineering
Electronics industry
Automotive industry
Aircraft and aerospace technology
Food technology
What Products is POM-H Acetal Solid Plastic Sheet used In?
Friction bearings
Gears
Spring elements
Housing parts
Rollers
Friction Strips
Plugs
Insulators
Snap fit connectors
Seals