RS PRO White Polyester General Purpose Reusable Gloves, Size 8, Medium, Polyurethane Coating
RS Stock No.: 778-2507Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGlove Size
8, Medium
Primary Glove Application
General Purpose
Glove Material
Polyester
Main Colour of Glove
White
Glove Coating
Polyurethane
Number of Gloves
10
Country of Origin
China
You may be interested in
RS PRO White Polyester General Purpose Work Gloves, Size 8, Medium, Polyurethane CoatingBrand: RS PRO
BD 9.2111 Bag of 10 (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
RS PRO White Polyester General Purpose Reusable Gloves, Size 8, Medium, Polyurethane Coating
1
P.O.A.
RS PRO White Polyester General Purpose Reusable Gloves, Size 8, Medium, Polyurethane Coating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO White Polyester General Purpose Work Gloves, Size 8, Medium, Polyurethane CoatingBrand: RS PRO
BD 9.2111 Bag of 10 (Exc. Vat)
Technical Document
Specifications
Brand
RS ProGlove Size
8, Medium
Primary Glove Application
General Purpose
Glove Material
Polyester
Main Colour of Glove
White
Glove Coating
Polyurethane
Number of Gloves
10
Country of Origin
China
You may be interested in
RS PRO White Polyester General Purpose Work Gloves, Size 8, Medium, Polyurethane CoatingBrand: RS PRO
BD 9.2111 Bag of 10 (Exc. Vat)