RS PRO White Polyester General Purpose Work Gloves, Size 10, Large, Polyurethane Coating

Technical Document
Specifications
Brand
RS ProGlove Size
10, Large
Primary Glove Application
General Purpose
Glove Material
Polyester
Main Colour of Glove
White
Number of Gloves
10Pairs
Glove Coating
Polyurethane
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
4X31A
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Country of Origin
China
Product details
RS PU Coated Polyester Gloves
These general use, PU-coated reusable polyester gloves from RS feature a seamless knit liner with PU-coated palm for good abrasion and tear resistance. The knitted liner is light and allows hands to breathe.
Features & Benefits
Flexible and close fitting glove allowing for precise work requiring extra dexterity
Elasticated knit wrist improves comfort and fit
Suitable manual handling glove for mainly dry indoor and outdoor working environments
Typical Applications
Automotive
Assembly
Construction
Light engineering
Local authority
Logistics/transport
Manufacturing
Warehousing
BD 8.220
BD 8.220 1 Bag of 10 (Exc. Vat)
BD 9.042
BD 9.042 1 Bag of 10 (inc. VAT)
1
BD 8.220
BD 8.220 1 Bag of 10 (Exc. Vat)
BD 9.042
BD 9.042 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 6 | BD 8.220 |
7 - 14 | BD 8.075 |
15 - 39 | BD 7.995 |
40+ | BD 7.770 |
Technical Document
Specifications
Brand
RS ProGlove Size
10, Large
Primary Glove Application
General Purpose
Glove Material
Polyester
Main Colour of Glove
White
Number of Gloves
10Pairs
Glove Coating
Polyurethane
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
4X31A
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Country of Origin
China
Product details
RS PU Coated Polyester Gloves
These general use, PU-coated reusable polyester gloves from RS feature a seamless knit liner with PU-coated palm for good abrasion and tear resistance. The knitted liner is light and allows hands to breathe.
Features & Benefits
Flexible and close fitting glove allowing for precise work requiring extra dexterity
Elasticated knit wrist improves comfort and fit
Suitable manual handling glove for mainly dry indoor and outdoor working environments
Typical Applications
Automotive
Assembly
Construction
Light engineering
Local authority
Logistics/transport
Manufacturing
Warehousing