RS PRO White Polyester General Purpose Work Gloves, Size 8, Medium, Polyurethane Coating

Technical Document
Specifications
Brand
RS ProGlove Size
8, Medium
Primary Glove Application
General Purpose
Glove Material
Polyester
Main Colour of Glove
White
Number of Gloves
10Pairs
Glove Coating
Polyurethane
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
4X31A
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Country of Origin
China

BD 7.975
BD 7.975 1 Bag of 10 (Exc. Vat)
BD 8.773
BD 8.773 1 Bag of 10 (inc. VAT)
1
BD 7.975
BD 7.975 1 Bag of 10 (Exc. Vat)
BD 8.773
BD 8.773 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.

Technical Document
Specifications
Brand
RS ProGlove Size
8, Medium
Primary Glove Application
General Purpose
Glove Material
Polyester
Main Colour of Glove
White
Number of Gloves
10Pairs
Glove Coating
Polyurethane
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
4X31A
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Country of Origin
China
