Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO White PVC 33m Hazard Tape, 0.15mm Thickness

RS Stock No.: 282-5130Brand: RS PRO
brand-logo
View all in Safety & Hazard Tapes

Technical Document

Specifications

Brand

RS Pro

Tape Type

Marking Tape

Colour

White

Backing Material

PVC

Width

50mm

Length

33m

Thickness

0.15mm

Country of Origin

China

Stock information temporarily unavailable.

BD 5.470

BD 5.470 Each (Exc. Vat)

BD 6.017

BD 6.017 Each (inc. VAT)

RS PRO White PVC 33m Hazard Tape, 0.15mm Thickness

BD 5.470

BD 5.470 Each (Exc. Vat)

BD 6.017

BD 6.017 Each (inc. VAT)

RS PRO White PVC 33m Hazard Tape, 0.15mm Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Tape Type

Marking Tape

Colour

White

Backing Material

PVC

Width

50mm

Length

33m

Thickness

0.15mm

Country of Origin

China