RS PRO White PVC Back Box, BS, 2 Gangs

Technical Document
Specifications
Brand
RS ProNumber of Gangs
2
Depth
32mm
Series
Mini
Material
PVC
Earth Terminal
No
Width
147mm
Colour
White
Fixing Standard
BS
Height
86mm
Country of Origin
Hungary
Product details
Mini PVC Trunking Round Corner Boxes
Mini trunking surface boxes with knockouts in white PVC are robust and heavy duty. They are a tidy way to install sockets or switches in electrical wiring installations. These surface boxes have rounded corners.
Available single or double gang:
RS 917-1634: 1 gang
RS 917-1637: 2 gang
Features and Benefits
Tidy, safe and professional
Rounded corners
Minimal assembly required
Colour: White
Material: PVC
BD 3.500
BD 3.500 Each (Exc. Vat)
BD 3.850
BD 3.850 Each (inc. VAT)
1
BD 3.500
BD 3.500 Each (Exc. Vat)
BD 3.850
BD 3.850 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.500 |
10 - 49 | BD 3.135 |
50+ | BD 2.740 |
Technical Document
Specifications
Brand
RS ProNumber of Gangs
2
Depth
32mm
Series
Mini
Material
PVC
Earth Terminal
No
Width
147mm
Colour
White
Fixing Standard
BS
Height
86mm
Country of Origin
Hungary
Product details
Mini PVC Trunking Round Corner Boxes
Mini trunking surface boxes with knockouts in white PVC are robust and heavy duty. They are a tidy way to install sockets or switches in electrical wiring installations. These surface boxes have rounded corners.
Available single or double gang:
RS 917-1634: 1 gang
RS 917-1637: 2 gang
Features and Benefits
Tidy, safe and professional
Rounded corners
Minimal assembly required
Colour: White
Material: PVC