RS PRO White Silicone Rubber Sponge Sheet, 1m x 600mm x 3mm

Technical Document
Specifications
Brand
RS ProMaterial
Silicone
Colour
White
Density
0.25g/cm³
Length
1m
Width
600mm
Adhesive Backing
No
Suitability
Cold Water, Ethylene Glycol, Hot Water
Thickness
3mm
Maximum Operating Temperature
200°C
Minimum Operating Temperature
-60°C
Flammability Rating
FMVSS 302
Elongation
100 to 200%
Country of Origin
United Kingdom
Product details
Silicone Sponge Rubber
A closed cell, skin finish silicone sponge
Resistant to UV and ozone
Temp. Range -60°C - +200°C
Density 0.25 g/cm³
Sheet size 1000 x 600mm
Standards
ASTM D746, BS2872, VDE 0304, VDE 0303
BD 70.708
BD 70.708 Each (Exc. Vat)
BD 77.779
BD 77.779 Each (inc. VAT)
1
BD 70.708
BD 70.708 Each (Exc. Vat)
BD 77.779
BD 77.779 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | BD 70.708 |
3 - 9 | BD 66.990 |
10 - 29 | BD 64.510 |
30+ | BD 59.829 |
Technical Document
Specifications
Brand
RS ProMaterial
Silicone
Colour
White
Density
0.25g/cm³
Length
1m
Width
600mm
Adhesive Backing
No
Suitability
Cold Water, Ethylene Glycol, Hot Water
Thickness
3mm
Maximum Operating Temperature
200°C
Minimum Operating Temperature
-60°C
Flammability Rating
FMVSS 302
Elongation
100 to 200%
Country of Origin
United Kingdom
Product details
Silicone Sponge Rubber
A closed cell, skin finish silicone sponge
Resistant to UV and ozone
Temp. Range -60°C - +200°C
Density 0.25 g/cm³
Sheet size 1000 x 600mm
Standards
ASTM D746, BS2872, VDE 0304, VDE 0303