Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Wi-Fi Wifi Microscope, 1280 x 1024 pixel, 5 → 200X Magnification

RS Stock No.: 126-1727Brand: RS PRO
brand-logo
View all in Microscopes

Technical Document

Specifications

Brand

RS Pro

Magnification Power

5 → 200X

Frame rate

15fps

Resolution

1280 x 1024 pixel

Illuminated

Yes

Illumination Type

LED

Interface Type

Wi-Fi

Battery Type

Li-Ion

Weight

88g

Dimensions

36 x 142mm

Diameter

36mm

Length

142mm

Plug Type

USB

Country of Origin

China

Product details

RS Pro Wi-Fi Digital Colour Microscope

Our innovative hand held colour digital microscope with in-built WiFi transmission, breaking away from the conception of traditional microscopes. Featuring detailed functions such as measurement, conservation, copy and transfer of images and video. The microscope can also output to various devices from smartphones, tablets to PCs.

Features and Benefits

• For use with Windows, OS X, iOS or Android operating systems
• Hand held
• In-built WiFi transmission
• Magnification: 5x - 200x
• Adjustable white LED lighting
• White, UV and IR LED
• 1.3 MP CMOS in sensor
• USB 2.0 Connection
• Up to 30 fps
• 5 m maximum wireless transmission distance
• Lithium-ion Battery offers a continuous working time of 2 hours
• Can be charged from a laptop or PC via USB
• Available with UK Plug 126-1727 or EURO Plug 126-1724

Supplied with

Transparent Cap, USB AC adapter, USB cable, Plastic Stand, Line Calibration Ruler, Quick start guide

Stock information temporarily unavailable.

BD 206.482

BD 206.482 Each (Exc. Vat)

BD 227.130

BD 227.130 Each (inc. VAT)

RS PRO Wi-Fi Wifi Microscope, 1280 x 1024 pixel, 5 → 200X Magnification

BD 206.482

BD 206.482 Each (Exc. Vat)

BD 227.130

BD 227.130 Each (inc. VAT)

RS PRO Wi-Fi Wifi Microscope, 1280 x 1024 pixel, 5 → 200X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Magnification Power

5 → 200X

Frame rate

15fps

Resolution

1280 x 1024 pixel

Illuminated

Yes

Illumination Type

LED

Interface Type

Wi-Fi

Battery Type

Li-Ion

Weight

88g

Dimensions

36 x 142mm

Diameter

36mm

Length

142mm

Plug Type

USB

Country of Origin

China

Product details

RS Pro Wi-Fi Digital Colour Microscope

Our innovative hand held colour digital microscope with in-built WiFi transmission, breaking away from the conception of traditional microscopes. Featuring detailed functions such as measurement, conservation, copy and transfer of images and video. The microscope can also output to various devices from smartphones, tablets to PCs.

Features and Benefits

• For use with Windows, OS X, iOS or Android operating systems
• Hand held
• In-built WiFi transmission
• Magnification: 5x - 200x
• Adjustable white LED lighting
• White, UV and IR LED
• 1.3 MP CMOS in sensor
• USB 2.0 Connection
• Up to 30 fps
• 5 m maximum wireless transmission distance
• Lithium-ion Battery offers a continuous working time of 2 hours
• Can be charged from a laptop or PC via USB
• Available with UK Plug 126-1727 or EURO Plug 126-1724

Supplied with

Transparent Cap, USB AC adapter, USB cable, Plastic Stand, Line Calibration Ruler, Quick start guide