Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Wire Stripper, 0.13 mm² Min, 6mm Max, 205 mm Overall

RS Stock No.: 247-391Brand: RS PRO
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

RS Pro

Stripping Range

0.13 → 6mm²

Minimum Size

0.13 mm²

Maximum Size

6mm

Overall Length

205 mm

Stock information temporarily unavailable.

BD 12.045

BD 12.045 Each (Exc. Vat)

BD 13.249

BD 13.249 Each (inc. VAT)

RS PRO Wire Stripper, 0.13 mm² Min, 6mm Max, 205 mm Overall

BD 12.045

BD 12.045 Each (Exc. Vat)

BD 13.249

BD 13.249 Each (inc. VAT)

RS PRO Wire Stripper, 0.13 mm² Min, 6mm Max, 205 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Stripping Range

0.13 → 6mm²

Minimum Size

0.13 mm²

Maximum Size

6mm

Overall Length

205 mm