Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Wire Stripper, 0.2 mm² Min, 6 mm² Max, 170 mm Overall

RS Stock No.: 176-3400Brand: RS PRO
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

RS Pro

Cable Type

Multicore, Sigle Core

Stripping Range

0.2 → 6mm²

Minimum Size

0.2 mm²

Maximum Size

6 mm²

Overall Length

170 mm

Country of Origin

Turkey

Stock information temporarily unavailable.

BD 16.543

BD 16.543 Each (Exc. Vat)

BD 18.197

BD 18.197 Each (inc. VAT)

RS PRO Wire Stripper, 0.2 mm² Min, 6 mm² Max, 170 mm Overall

BD 16.543

BD 16.543 Each (Exc. Vat)

BD 18.197

BD 18.197 Each (inc. VAT)

RS PRO Wire Stripper, 0.2 mm² Min, 6 mm² Max, 170 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cable Type

Multicore, Sigle Core

Stripping Range

0.2 → 6mm²

Minimum Size

0.2 mm²

Maximum Size

6 mm²

Overall Length

170 mm

Country of Origin

Turkey