RS PRO Wire Stripper, 16mm Max, 140 mm Overall
RS Stock No.: 238-0800Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCable Type
Cable Stripper
Stripping Range
1 - 16mm
Maximum Size
16mm
Overall Length
140 mm
Country of Origin
Italy
Stock information temporarily unavailable.
BD 9.586
BD 9.586 Each (Exc. Vat)
BD 10.545
BD 10.545 Each (inc. VAT)
RS PRO Wire Stripper, 16mm Max, 140 mm Overall
1
BD 9.586
BD 9.586 Each (Exc. Vat)
BD 10.545
BD 10.545 Each (inc. VAT)
RS PRO Wire Stripper, 16mm Max, 140 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCable Type
Cable Stripper
Stripping Range
1 - 16mm
Maximum Size
16mm
Overall Length
140 mm
Country of Origin
Italy