RS PRO Wire Terminal Indicator Light, Clear, 12 V, 60 mA, 5000h

RS Stock No.: 360-7913Brand: RS PRO
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12 V

Lamp Base

Wire Terminal

Current Rating

60 mA

Diameter

3.17mm

Lamp Size

T1

Length

6.35 mm

Lens Colour

Clear

Luminosity

3.15 lm

Life Hours

5000h

Country of Origin

Korea, Republic Of

Product details

T-1 (3mm) Wire-Ended

A range of T-1 (3mm) wire ended filament indicators, specifically intended for illumination in confined spaces, e.g. meters, switches, etc.

Wire-Ended & Bi-Pin

Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

You may be interested in
RS PRO Wire Terminal Indicator Light, Clear, 12 V, 60 mA, 10000h
BD 0.496Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 3.630

BD 0.363 Each (In a Pack of 10) (Exc. Vat)

BD 3.993

BD 0.399 Each (In a Pack of 10) (inc. VAT)

RS PRO Wire Terminal Indicator Light, Clear, 12 V, 60 mA, 5000h

BD 3.630

BD 0.363 Each (In a Pack of 10) (Exc. Vat)

BD 3.993

BD 0.399 Each (In a Pack of 10) (inc. VAT)

RS PRO Wire Terminal Indicator Light, Clear, 12 V, 60 mA, 5000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 0.363BD 3.630
100 - 490BD 0.330BD 3.300
500 - 990BD 0.280BD 2.805
1000+BD 0.264BD 2.640
You may be interested in
RS PRO Wire Terminal Indicator Light, Clear, 12 V, 60 mA, 10000h
BD 0.496Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12 V

Lamp Base

Wire Terminal

Current Rating

60 mA

Diameter

3.17mm

Lamp Size

T1

Length

6.35 mm

Lens Colour

Clear

Luminosity

3.15 lm

Life Hours

5000h

Country of Origin

Korea, Republic Of

Product details

T-1 (3mm) Wire-Ended

A range of T-1 (3mm) wire ended filament indicators, specifically intended for illumination in confined spaces, e.g. meters, switches, etc.

Wire-Ended & Bi-Pin

Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

You may be interested in
RS PRO Wire Terminal Indicator Light, Clear, 12 V, 60 mA, 10000h
BD 0.496Each (In a Pack of 10) (Exc. Vat)