RS PRO Wire Terminal Indicator Light, Clear, 28 V, 40 mA, 10000h

Technical Document
Specifications
Brand
RS ProVoltage Rating
28 V
Lamp Base
Wire Terminal
Current Rating
40 mA
Diameter
5.7mm
Lamp Size
T1 3/4
Length
13.2 mm
Lens Colour
Clear
Luminosity
3.8 lm
Life Hours
10000h
Country of Origin
Korea, Republic Of
Product details
T-1 (6mm) Wire-Ended
A range of T-1 3/4 (6mm) wire ended filament indicators, specifically intended for illumination in confined spaces, e.g. meters, switches, etc.
Wire-Ended & Bi-Pin
Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
BD 3.045
BD 0.304 Each (In a Pack of 10) (Exc. Vat)
BD 3.349
BD 0.334 Each (In a Pack of 10) (inc. VAT)
10
BD 3.045
BD 0.304 Each (In a Pack of 10) (Exc. Vat)
BD 3.349
BD 0.334 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.304 | BD 3.045 |
100 - 490 | BD 0.273 | BD 2.730 |
500 - 990 | BD 0.231 | BD 2.310 |
1000+ | BD 0.220 | BD 2.205 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
28 V
Lamp Base
Wire Terminal
Current Rating
40 mA
Diameter
5.7mm
Lamp Size
T1 3/4
Length
13.2 mm
Lens Colour
Clear
Luminosity
3.8 lm
Life Hours
10000h
Country of Origin
Korea, Republic Of
Product details
T-1 (6mm) Wire-Ended
A range of T-1 3/4 (6mm) wire ended filament indicators, specifically intended for illumination in confined spaces, e.g. meters, switches, etc.
Wire-Ended & Bi-Pin
Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.