Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Wireless Digital Imager 2D Scanning Barcode Scanner

RS Stock No.: 281-2544Brand: RS PRO
brand-logo
View all in Barcode Scanners

Technical Document

Specifications

Brand

RS Pro

Product Type

2D Barcode Scanner

Scanning Technology

Digital Imager

Maximum Scan Distance

340mm

Wireless

Yes

Bluetooth

Yes

Interface

USB

2D Scanning

Yes

Weight

180g

Country of Origin

China

Stock information temporarily unavailable.

BD 168.467

BD 168.467 Each (Exc. Vat)

BD 185.314

BD 185.314 Each (inc. VAT)

RS PRO Wireless Digital Imager 2D Scanning Barcode Scanner

BD 168.467

BD 168.467 Each (Exc. Vat)

BD 185.314

BD 185.314 Each (inc. VAT)

RS PRO Wireless Digital Imager 2D Scanning Barcode Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

2D Barcode Scanner

Scanning Technology

Digital Imager

Maximum Scan Distance

340mm

Wireless

Yes

Bluetooth

Yes

Interface

USB

2D Scanning

Yes

Weight

180g

Country of Origin

China