Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Wireless Digital Thermometer for Wall/Desk Use, 1 Input(s), +50°C Max

RS Stock No.: 656-5660Brand: RS PRO
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+50°C

Thermometer Type

Wireless

Application

Wall/Desk

Number of Temperature Inputs

1

Length

111mm

Width

54.5mm

Height

17mm

Temperature Scale

Centigrade, Fahrenheit

Battery Type

CR2025

Country of Origin

China

Product details

RS PRO LCD thermometer

This RS PRO digital thermometer features a clock with alarm and countdown function. It has °C/°F selectable display so you can switch between Celsius and Fahrenheit, with the temperature ranges from 0 to +50°C. This digital thermometer can sit on a surface for easy viewing or can be mounted to a wall. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate.

Features and Benefits:

  • Digital indication of temperature, time, day and date

  • Temperature measurement range: 0 °C to 50 °C (32 °F to 122 °F)

  • Thermometer can be switched between Celsius and Fahrenheit

  • Clock (can be switched between 12 and 24 hour format)

  • Alarm and countdown function

  • Calendar with day display

  • Power supply: 2x LR1130 button cell batteries(supplied)

Typical Applications

Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:

  • Food industry

  • Hygiene testing

  • Industrial maintenance

  • Heating & ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring

You may be interested in
Stock information temporarily unavailable.

BD 4.646

BD 4.646 Each (Exc. Vat)

BD 5.111

BD 5.111 Each (inc. VAT)

RS PRO Wireless Digital Thermometer for Wall/Desk Use, 1 Input(s), +50°C Max

BD 4.646

BD 4.646 Each (Exc. Vat)

BD 5.111

BD 5.111 Each (inc. VAT)

RS PRO Wireless Digital Thermometer for Wall/Desk Use, 1 Input(s), +50°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+50°C

Thermometer Type

Wireless

Application

Wall/Desk

Number of Temperature Inputs

1

Length

111mm

Width

54.5mm

Height

17mm

Temperature Scale

Centigrade, Fahrenheit

Battery Type

CR2025

Country of Origin

China

Product details

RS PRO LCD thermometer

This RS PRO digital thermometer features a clock with alarm and countdown function. It has °C/°F selectable display so you can switch between Celsius and Fahrenheit, with the temperature ranges from 0 to +50°C. This digital thermometer can sit on a surface for easy viewing or can be mounted to a wall. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate.

Features and Benefits:

  • Digital indication of temperature, time, day and date

  • Temperature measurement range: 0 °C to 50 °C (32 °F to 122 °F)

  • Thermometer can be switched between Celsius and Fahrenheit

  • Clock (can be switched between 12 and 24 hour format)

  • Alarm and countdown function

  • Calendar with day display

  • Power supply: 2x LR1130 button cell batteries(supplied)

Typical Applications

Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:

  • Food industry

  • Hygiene testing

  • Industrial maintenance

  • Heating & ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring

You may be interested in