Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Workbench, 300kg Max Load, Adjustable Height, 650 → 900mm x 1500mm x 700mm

RS Stock No.: 125-2407Brand: RS PRO
brand-logo
View all in Workbenches

Technical Document

Specifications

Brand

RS Pro

Type

ESD Workbench with shelf

Portable

No

Maximum Load

300kg

Length

700mm

Width

1500mm

Height

650 → 900mm

Adjustable Height

Yes

Country of Origin

Czech Republic

Product details

RS Pro ESD Workbench – 1500x700mm

The RS Pro ESD (Electro Static Discharge) Workbench is an ergonomic designed workbench complete with a permanent static safe surface. The permanent static safe surface is a laminate coating that will last the lifetime of the table. This workbench can hold a max load of up to 300KG and has a total resistance of 10E8 Ω.

Designed with the intention that a user may potentially sit at this workbench for hours, this ESD workbench features a 1500x300mm shelf to support a highly efficient working area and much tidier workspace for more productivity. Above the working area is a built-in work light to help users in any environment to provide an enriched lighting environment. Just below the 300mm shelf you will find a bin rail with a max capacity of 10kg to help you organize even more, below is a list of compatible bins. This workbench also contains a perforated panel which can house any universal peg style storage solutions. A movable suspended drawer also comes neatly tucked under the table for more storage.

Static dissipative surfaces are a key to a safe working environment when working with anything that has the potential to store electricity. This workbench can provide a direct ground. The RS Pro ESD Workbench will allow for a controlled way for the dissipation of any stored static electrical energy.

In the box – Bench frame, ESD Worktop, 300mm shelf, overhead working light, bin rail, perforated panel and drawer unit.

Compatible bins for the bin rail
550-325 – ESD Bin 101x167x76mm
121-8488 – ESD Bin 375x420x182mm
121-8486 – ESD Bin 350x205x132mm

Features and benefits
• Permanently ESD Safe lamination –
• Adjustable working – Easily adjustable height ranging from 650-950mm
• 1500x300mm Shelf – Holds up to a 50KG load and has all the ESD properties.
• Resistance of 10E8 Ω
• Overhead light – 2 energy efficient luminescent 54W lamps. Quick switching with no shimmering or strobing.
• Max load capacity of 300KG
• Bin rail – a 1500mm bin rail that can hold a total of 10KG with universal bin compatibility.
• Under bench drawer unit – 550mm telescopic drawers & lock with ESD properties. Maximum load capacity is 30KG.
• Temperature resistance of up to 300°C

Can I hang an ionizer on this workbench?
Yes. Ionizers can be hung behind the light from cantilevers.

Does this include a power panel?
No. This kit does not include any kind of power panels.

Can I fit an Earth Bonding Box to this?
Yes. 392-135 is a compatible bonding box but other devices should work sufficiently.

This workbench adheres to standards; EN 61340-5-1 and IEC 61340.

Standards

EN 61340-5-1

Stock information temporarily unavailable.

BD 1,426.661

BD 1,426.661 1 Kit (Exc. Vat)

BD 1,569.327

BD 1,569.327 1 Kit (inc. VAT)

RS PRO Workbench, 300kg Max Load, Adjustable Height, 650 → 900mm x 1500mm x 700mm

BD 1,426.661

BD 1,426.661 1 Kit (Exc. Vat)

BD 1,569.327

BD 1,569.327 1 Kit (inc. VAT)

RS PRO Workbench, 300kg Max Load, Adjustable Height, 650 → 900mm x 1500mm x 700mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

ESD Workbench with shelf

Portable

No

Maximum Load

300kg

Length

700mm

Width

1500mm

Height

650 → 900mm

Adjustable Height

Yes

Country of Origin

Czech Republic

Product details

RS Pro ESD Workbench – 1500x700mm

The RS Pro ESD (Electro Static Discharge) Workbench is an ergonomic designed workbench complete with a permanent static safe surface. The permanent static safe surface is a laminate coating that will last the lifetime of the table. This workbench can hold a max load of up to 300KG and has a total resistance of 10E8 Ω.

Designed with the intention that a user may potentially sit at this workbench for hours, this ESD workbench features a 1500x300mm shelf to support a highly efficient working area and much tidier workspace for more productivity. Above the working area is a built-in work light to help users in any environment to provide an enriched lighting environment. Just below the 300mm shelf you will find a bin rail with a max capacity of 10kg to help you organize even more, below is a list of compatible bins. This workbench also contains a perforated panel which can house any universal peg style storage solutions. A movable suspended drawer also comes neatly tucked under the table for more storage.

Static dissipative surfaces are a key to a safe working environment when working with anything that has the potential to store electricity. This workbench can provide a direct ground. The RS Pro ESD Workbench will allow for a controlled way for the dissipation of any stored static electrical energy.

In the box – Bench frame, ESD Worktop, 300mm shelf, overhead working light, bin rail, perforated panel and drawer unit.

Compatible bins for the bin rail
550-325 – ESD Bin 101x167x76mm
121-8488 – ESD Bin 375x420x182mm
121-8486 – ESD Bin 350x205x132mm

Features and benefits
• Permanently ESD Safe lamination –
• Adjustable working – Easily adjustable height ranging from 650-950mm
• 1500x300mm Shelf – Holds up to a 50KG load and has all the ESD properties.
• Resistance of 10E8 Ω
• Overhead light – 2 energy efficient luminescent 54W lamps. Quick switching with no shimmering or strobing.
• Max load capacity of 300KG
• Bin rail – a 1500mm bin rail that can hold a total of 10KG with universal bin compatibility.
• Under bench drawer unit – 550mm telescopic drawers & lock with ESD properties. Maximum load capacity is 30KG.
• Temperature resistance of up to 300°C

Can I hang an ionizer on this workbench?
Yes. Ionizers can be hung behind the light from cantilevers.

Does this include a power panel?
No. This kit does not include any kind of power panels.

Can I fit an Earth Bonding Box to this?
Yes. 392-135 is a compatible bonding box but other devices should work sufficiently.

This workbench adheres to standards; EN 61340-5-1 and IEC 61340.

Standards

EN 61340-5-1