Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Workbench, 300kg Max Load, Adjustable Height, 650 → 900mm x 1800mm x 700mm

RS Stock No.: 909-7084Brand: RS PRO
brand-logo
View all in Workbenches

Technical Document

Specifications

Brand

RS Pro

Type

Workbench

Portable

No

Maximum Load

300kg

Length

700mm

Width

1800mm

Height

650 → 900mm

Adjustable Height

Yes

Stock information temporarily unavailable.

BD 496.925

BD 496.925 Each (Exc. Vat)

BD 546.617

BD 546.617 Each (inc. VAT)

RS PRO Workbench, 300kg Max Load, Adjustable Height, 650 → 900mm x 1800mm x 700mm

BD 496.925

BD 496.925 Each (Exc. Vat)

BD 546.617

BD 546.617 Each (inc. VAT)

RS PRO Workbench, 300kg Max Load, Adjustable Height, 650 → 900mm x 1800mm x 700mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Workbench

Portable

No

Maximum Load

300kg

Length

700mm

Width

1800mm

Height

650 → 900mm

Adjustable Height

Yes