Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Y Piece, Cable Conduit Fitting, 20mm Nominal Size, Steel, Black

RS Stock No.: 228-839Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

RS Pro

Nominal Size

20mm

Fitting Type

Y Piece

Material

Steel

Colour

Black

Finish

Enamelled

You may be interested in
RS PRO Y Box, Conduit Fitting, 20mm Nominal Size, Steel, Black
BD 3.384Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO Y Piece, Cable Conduit Fitting, 20mm Nominal Size, Steel, Black

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO Y Piece, Cable Conduit Fitting, 20mm Nominal Size, Steel, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Y Box, Conduit Fitting, 20mm Nominal Size, Steel, Black
BD 3.384Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Nominal Size

20mm

Fitting Type

Y Piece

Material

Steel

Colour

Black

Finish

Enamelled

You may be interested in
RS PRO Y Box, Conduit Fitting, 20mm Nominal Size, Steel, Black
BD 3.384Each (In a Pack of 5) (Exc. Vat)