Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Yellow Die Cast Aluminium Push Button Enclosure - 1 Hole 22.5mm Diameter

RS Stock No.: 136-8581Brand: RS PRO
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Brand

RS Pro

Cutout Diameter

22.5mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Marking

None

Enclosure Material

Die Cast Aluminium

IP Rating

IP65

Length

72mm

Width

72mm

Depth

57mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Dimensions

72 x 72 x 57mm

Operating Temperature Range

-25 → +70°C

Stock information temporarily unavailable.

BD 42.757

BD 42.757 Each (Exc. Vat)

BD 47.033

BD 47.033 Each (inc. VAT)

RS PRO Yellow Die Cast Aluminium Push Button Enclosure - 1 Hole 22.5mm Diameter

BD 42.757

BD 42.757 Each (Exc. Vat)

BD 47.033

BD 47.033 Each (inc. VAT)

RS PRO Yellow Die Cast Aluminium Push Button Enclosure - 1 Hole 22.5mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cutout Diameter

22.5mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Marking

None

Enclosure Material

Die Cast Aluminium

IP Rating

IP65

Length

72mm

Width

72mm

Depth

57mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Dimensions

72 x 72 x 57mm

Operating Temperature Range

-25 → +70°C