RS PRO Yellow Die Cast Aluminium Push Button Enclosure - 1 Hole 22.5mm Diameter

Technical Document
Specifications
Brand
RS ProCutout Diameter
22.5mm
Number of Cutouts
1
Enclosure Colour
Yellow
Enclosure Marking
TC
Enclosure Material
Die Cast Aluminium
IP Rating
IP65
Length
105mm
Width
68mm
Depth
51mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Dimensions
105 x 68 x 51mm
Operating Temperature Range
-25 → +70°C
Country of Origin
India
Product details
RS PRO Aluminium Push Button Enclosure
Stay in control with this RS PRO aluminium push-button enclosure. A robust and dependable housing, designed to accommodate 22.5 mm push-buttons and selector switches in industrial settings.
Made from diecast aluminium, this control station enclosure offers strength, durability, and corrosion resistance while withstanding harsh conditions.
Upon inspection, the enclosure features a grey body with an intense yellow front, maximising visibility and enhancing safety in busy industrial environments. With its durability and IP65 rating, this unit thrives in environments with wide temperature variations, safeguarded against dust and low-pressure water jets.
Features and Benefits
- Single hole empty control station
- Die cast aluminium
- Bespoke solution
- Yellow lid on dark grey base
- House 22.5 mm push buttons and selector switches
- Robust
- IP65 Rated
Dimensions
- H. 74 mm x W.68 mm x D. 51 mm
Applications
- Electrical engineering
- Warehouses
- Laboratories
- Food industries
BD 13.492
BD 13.492 Each (Exc. Vat)
BD 14.841
BD 14.841 Each (inc. VAT)
1
BD 13.492
BD 13.492 Each (Exc. Vat)
BD 14.841
BD 14.841 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCutout Diameter
22.5mm
Number of Cutouts
1
Enclosure Colour
Yellow
Enclosure Marking
TC
Enclosure Material
Die Cast Aluminium
IP Rating
IP65
Length
105mm
Width
68mm
Depth
51mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Dimensions
105 x 68 x 51mm
Operating Temperature Range
-25 → +70°C
Country of Origin
India
Product details
RS PRO Aluminium Push Button Enclosure
Stay in control with this RS PRO aluminium push-button enclosure. A robust and dependable housing, designed to accommodate 22.5 mm push-buttons and selector switches in industrial settings.
Made from diecast aluminium, this control station enclosure offers strength, durability, and corrosion resistance while withstanding harsh conditions.
Upon inspection, the enclosure features a grey body with an intense yellow front, maximising visibility and enhancing safety in busy industrial environments. With its durability and IP65 rating, this unit thrives in environments with wide temperature variations, safeguarded against dust and low-pressure water jets.
Features and Benefits
- Single hole empty control station
- Die cast aluminium
- Bespoke solution
- Yellow lid on dark grey base
- House 22.5 mm push buttons and selector switches
- Robust
- IP65 Rated
Dimensions
- H. 74 mm x W.68 mm x D. 51 mm
Applications
- Electrical engineering
- Warehouses
- Laboratories
- Food industries