RS PRO Yellow Lockable 2 Door Hazardous Substance Cabinet, 1800mm x 900mm x 460mm

Technical Document
Specifications
Brand
RS ProHeight
1800mm
Width
900mm
Depth
460mm
Lockable
Yes
Number Of Doors
2
Number Of Shelves
3
Colour
Yellow
Country of Origin
United Kingdom
Product details
RS PRO Hazardous Substance Cabinets
Our RS PRO hazardous substance cabinet is designed to provide safe storage for potentially dangerous substances and materials. Featuring steel construction, 2 Keys are provided with a chrome plated die-cast zinc handle (non snag) and a 2 point steel locking mechanism. A non-removable spillage sump is an integral part of the base to contain spillage. 1 adjustable shelf tray is provided which can retain minor spills and has a galvanised finish.
Features and Benefits:
• Heavy duty steel construction
• Adjustable spill retaining shelf
• Non removable sump
• Warning labels
• Conforms to COSHH guidelines
What is a COSHH cabinet?
COSHH stands for 'control of substances hazardous to health'. COSHH cabinets ensure that a user can store hazardous substances safely and securely. They can also ensure the substances cannot be accessed by unauthorised users, often featuring a lock and key. Another vital feature of a COSHH cabinet is to prevent a substance spilling or leaking, which could cause contamination or danger to health. Substances have labels with instructions on how they should be stored, storing substances in secure specifically designed cabinets help ensure regulations around hazardous substances are followed.
Applications:
These types of cabinets are often found in the below environments, where users may be vulnerable such as children or animals:
• Schools
• Hospitals
• Science laboratories
• Factories and Offices
• Cleaning cupboards
BD 903.040
BD 903.040 Each (Exc. Vat)
BD 993.344
BD 993.344 Each (inc. VAT)
1
BD 903.040
BD 903.040 Each (Exc. Vat)
BD 993.344
BD 993.344 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHeight
1800mm
Width
900mm
Depth
460mm
Lockable
Yes
Number Of Doors
2
Number Of Shelves
3
Colour
Yellow
Country of Origin
United Kingdom
Product details
RS PRO Hazardous Substance Cabinets
Our RS PRO hazardous substance cabinet is designed to provide safe storage for potentially dangerous substances and materials. Featuring steel construction, 2 Keys are provided with a chrome plated die-cast zinc handle (non snag) and a 2 point steel locking mechanism. A non-removable spillage sump is an integral part of the base to contain spillage. 1 adjustable shelf tray is provided which can retain minor spills and has a galvanised finish.
Features and Benefits:
• Heavy duty steel construction
• Adjustable spill retaining shelf
• Non removable sump
• Warning labels
• Conforms to COSHH guidelines
What is a COSHH cabinet?
COSHH stands for 'control of substances hazardous to health'. COSHH cabinets ensure that a user can store hazardous substances safely and securely. They can also ensure the substances cannot be accessed by unauthorised users, often featuring a lock and key. Another vital feature of a COSHH cabinet is to prevent a substance spilling or leaking, which could cause contamination or danger to health. Substances have labels with instructions on how they should be stored, storing substances in secure specifically designed cabinets help ensure regulations around hazardous substances are followed.
Applications:
These types of cabinets are often found in the below environments, where users may be vulnerable such as children or animals:
• Schools
• Hospitals
• Science laboratories
• Factories and Offices
• Cleaning cupboards