Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Yellow/Black ABS Retractable Barrier, 3m, Yellow/Black Tape

RS Stock No.: 221-7867Brand: RS PRO
brand-logo
View all in Safety Barriers

Technical Document

Specifications

Brand

RS Pro

Barrier Type

Retractable Barrier

Tape Length

3m

Colour

Yellow/Black

Material

ABS

Barrier Colour

Yellow

Tape Colour

Yellow/Black

Barrier Base Diameter

120mm

Tape Material

Cloth

Barrier Height

250mm

Width

50mm

Country of Origin

China

Stock information temporarily unavailable.

BD 21.236

BD 21.236 Each (Exc. Vat)

BD 23.360

BD 23.360 Each (inc. VAT)

RS PRO Yellow/Black ABS Retractable Barrier, 3m, Yellow/Black Tape

BD 21.236

BD 21.236 Each (Exc. Vat)

BD 23.360

BD 23.360 Each (inc. VAT)

RS PRO Yellow/Black ABS Retractable Barrier, 3m, Yellow/Black Tape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Barrier Type

Retractable Barrier

Tape Length

3m

Colour

Yellow/Black

Material

ABS

Barrier Colour

Yellow

Tape Colour

Yellow/Black

Barrier Base Diameter

120mm

Tape Material

Cloth

Barrier Height

250mm

Width

50mm

Country of Origin

China