RS PRO Zinc Passivated Steel Hydraulic Ball Valve G 1/2

Technical Document
Specifications
Brand
RS ProManufacturer Series
BKH
Number of Ports
2-way
Connection Port Thread
G 1/2
Body Material
Zinc Passivated Steel
Seal Material
Nitrile Rubber (Stem Seal), POM-Mos2 (Ball Seal)
Maximum Operating Pressure
500bar
Thread Standard
G
Thread Size
1/2in
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany
BD 15.752
BD 15.752 Each (Exc. Vat)
BD 17.327
BD 17.327 Each (inc. VAT)
1
BD 15.752
BD 15.752 Each (Exc. Vat)
BD 17.327
BD 17.327 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProManufacturer Series
BKH
Number of Ports
2-way
Connection Port Thread
G 1/2
Body Material
Zinc Passivated Steel
Seal Material
Nitrile Rubber (Stem Seal), POM-Mos2 (Ball Seal)
Maximum Operating Pressure
500bar
Thread Standard
G
Thread Size
1/2in
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany