RS PRO Zinc Plated Mild Steel Threaded Rod, M6, 25mm
RS Stock No.: 175-7002Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M6
Material
Mild Steel
Length
25mm
Thread Length Style
Fully Threaded
Standards Met
DIN 976A
Finish
Zinc Plated
Thread Length A
25mm
Country of Origin
United Kingdom
BD 8.046
BD 8.046 1 Bag of 50 (Exc. Vat)
BD 8.851
BD 8.851 1 Bag of 50 (inc. VAT)
RS PRO Zinc Plated Mild Steel Threaded Rod, M6, 25mm
1
BD 8.046
BD 8.046 1 Bag of 50 (Exc. Vat)
BD 8.851
BD 8.851 1 Bag of 50 (inc. VAT)
RS PRO Zinc Plated Mild Steel Threaded Rod, M6, 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProThread Size
M6
Material
Mild Steel
Length
25mm
Thread Length Style
Fully Threaded
Standards Met
DIN 976A
Finish
Zinc Plated
Thread Length A
25mm
Country of Origin
United Kingdom