RS PRO Zinc Plated Steel Chain, 10m Length, 140 kg Lifting Load
RS Stock No.: 752-509Brand: RS PRO

Technical Document
Specifications
Brand
RS ProChain Type
Link
Material
Steel
Finish
Zinc Plated
Link Diameter
6mm
Link Length
42mm
Link Width
10.8mm
Lifting Load
140 kg
Length
10m
Stock information temporarily unavailable.
BD 64.735
BD 64.735 1 Box of 10 Metres (Exc. Vat)
BD 71.209
BD 71.209 1 Box of 10 Metres (inc. VAT)
RS PRO Zinc Plated Steel Chain, 10m Length, 140 kg Lifting Load
1
BD 64.735
BD 64.735 1 Box of 10 Metres (Exc. Vat)
BD 71.209
BD 71.209 1 Box of 10 Metres (inc. VAT)
RS PRO Zinc Plated Steel Chain, 10m Length, 140 kg Lifting Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProChain Type
Link
Material
Steel
Finish
Zinc Plated
Link Diameter
6mm
Link Length
42mm
Link Width
10.8mm
Lifting Load
140 kg
Length
10m