RS PRO Zinc Plated Steel Chain, 10m Length, 50 kg Lifting Load
RS Stock No.: 752-436Brand: RS PRO

Technical Document
Specifications
Brand
RS ProChain Type
Link
Material
Steel
Finish
Zinc Plated
Link Diameter
3mm
Link Length
21mm
Link Width
7mm
Lifting Load
50 kg
Length
10m
Stock information temporarily unavailable.
BD 18.935
BD 18.935 1 Box of 10 Metres (Exc. Vat)
BD 20.829
BD 20.829 1 Box of 10 Metres (inc. VAT)
RS PRO Zinc Plated Steel Chain, 10m Length, 50 kg Lifting Load
1
BD 18.935
BD 18.935 1 Box of 10 Metres (Exc. Vat)
BD 20.829
BD 20.829 1 Box of 10 Metres (inc. VAT)
RS PRO Zinc Plated Steel Chain, 10m Length, 50 kg Lifting Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProChain Type
Link
Material
Steel
Finish
Zinc Plated
Link Diameter
3mm
Link Length
21mm
Link Width
7mm
Lifting Load
50 kg
Length
10m