Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Zinc Plated Steel Drawer Slide, 250mm Closed Length, 32kg Load

RS Stock No.: 102-736Brand: RS PRO
brand-logo
View all in Drawer Runners

Technical Document

Specifications

Brand

RS Pro

Material

Zinc Plated Steel

Finish

Zinc

Length Closed

250mm

Travel Length

288mm

Extension

100%

Overall Height

36mm

Maximum Load

32kg

Country of Origin

Denmark

Stock information temporarily unavailable.

BD 12.978

BD 12.978 1 Pair (Exc. Vat)

BD 14.276

BD 14.276 1 Pair (inc. VAT)

RS PRO Zinc Plated Steel Drawer Slide, 250mm Closed Length, 32kg Load

BD 12.978

BD 12.978 1 Pair (Exc. Vat)

BD 14.276

BD 14.276 1 Pair (inc. VAT)

RS PRO Zinc Plated Steel Drawer Slide, 250mm Closed Length, 32kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Zinc Plated Steel

Finish

Zinc

Length Closed

250mm

Travel Length

288mm

Extension

100%

Overall Height

36mm

Maximum Load

32kg

Country of Origin

Denmark