RS PRO Zinc Plated Steel Drawer Slide, 400mm Closed Length, 45kg Load

RS Stock No.: 102-729Brand: RS PRO
brand-logo
View all in Drawer Runners

Technical Document

Specifications

Brand

RS Pro

Material

Zinc Plated Steel

Finish

Zinc

Length Closed

400mm

Travel Length

400mm

Extension

100%

Overall Height

36mm

Maximum Load

45kg

Country of Origin

Denmark

You may be interested in
Stock information temporarily unavailable.

BD 23.639

BD 23.639 1 Pair (Exc. Vat)

BD 26.003

BD 26.003 1 Pair (inc. VAT)

RS PRO Zinc Plated Steel Drawer Slide, 400mm Closed Length, 45kg Load

BD 23.639

BD 23.639 1 Pair (Exc. Vat)

BD 26.003

BD 26.003 1 Pair (inc. VAT)

RS PRO Zinc Plated Steel Drawer Slide, 400mm Closed Length, 45kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Zinc Plated Steel

Finish

Zinc

Length Closed

400mm

Travel Length

400mm

Extension

100%

Overall Height

36mm

Maximum Load

45kg

Country of Origin

Denmark

You may be interested in