RS PRO Zinc Plated Steel Flat Head Self Tapping Screw, N°#14 x 7/8in Long

Technical Document
Specifications
Brand
RS ProLength Imperial
7/8in
Thread Size (UTS)
#14
Imperial or Metric
Imperial
Head Shape
Flat
Drive Type
Phillips
Finish
Zinc
Finish
Zinc Plated
Material
Steel
BD 15.750
BD 0.158 Each (In a Pack of 100) (Exc. Vat)
BD 17.325
BD 0.174 Each (In a Pack of 100) (inc. VAT)
100
BD 15.750
BD 0.158 Each (In a Pack of 100) (Exc. Vat)
BD 17.325
BD 0.174 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength Imperial
7/8in
Thread Size (UTS)
#14
Imperial or Metric
Imperial
Head Shape
Flat
Drive Type
Phillips
Finish
Zinc
Finish
Zinc Plated
Material
Steel