RS PRO Zinc Plated Steel Round Conveyor Roller 9mm Dia. x 50mm L, 100N Load Capacity
RS Stock No.: 229-9190Brand: RS PRO

Technical Document
Specifications
Brand
RS ProRoller Length
50mm
Roller Diameter
9mm
Tube Material
Zinc Plated Steel
Load Capacity
100N
Spindle Shape
Round
Country of Origin
Germany
Stock information temporarily unavailable.
BD 27.910
BD 27.910 1 Bag of 10 (Exc. Vat)
BD 30.701
BD 30.701 1 Bag of 10 (inc. VAT)
RS PRO Zinc Plated Steel Round Conveyor Roller 9mm Dia. x 50mm L, 100N Load Capacity
1
BD 27.910
BD 27.910 1 Bag of 10 (Exc. Vat)
BD 30.701
BD 30.701 1 Bag of 10 (inc. VAT)
RS PRO Zinc Plated Steel Round Conveyor Roller 9mm Dia. x 50mm L, 100N Load Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProRoller Length
50mm
Roller Diameter
9mm
Tube Material
Zinc Plated Steel
Load Capacity
100N
Spindle Shape
Round
Country of Origin
Germany