Technical Document
Specifications
Brand
RS ProLever Type
Tapered Handle
Thread Gender
Male
Thread Size
M8
Thread/Insert Length
12mm
Handle Material
Phenolic
Shaft Material
Steel
Insert Material
Zinc Plated Steel
Length
92mm
Colour
Black
Country of Origin
China
Product details
Revolving Handles
Revolving handle with captive thread insert
Resistant to oils, greases, most chemicals and UV light
Steel stud
Temperature range -30 to +140°C
BD 6.115
BD 6.115 Each (Exc. Vat)
BD 6.727
BD 6.727 Each (inc. VAT)
1
BD 6.115
BD 6.115 Each (Exc. Vat)
BD 6.727
BD 6.727 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLever Type
Tapered Handle
Thread Gender
Male
Thread Size
M8
Thread/Insert Length
12mm
Handle Material
Phenolic
Shaft Material
Steel
Insert Material
Zinc Plated Steel
Length
92mm
Colour
Black
Country of Origin
China
Product details
Revolving Handles
Revolving handle with captive thread insert
Resistant to oils, greases, most chemicals and UV light
Steel stud
Temperature range -30 to +140°C