Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Zirconia Aluminium Flap Disc, 125mm, Coarse Grade, P40 Grit

RS Stock No.: 851-7672Brand: RS PRO
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

RS Pro

Disc Diameter

125mm

Disc Type

Flap Disc

Abrasive Material

Zirconia Aluminium

Grit Size

P40

Grade

Coarse

Product details

RS Conical Zirconia Flap Discs

Professional flap discs for the aggressive effective removal of surface materials without damaging the finished workpiece. These RS discs are engineered for multiple applications including light stock removal, blending and finishing, meaning they can help reduce processing times and lower costs. Flap discs have a fast cut and provide a better finish than fibre discs while having the added benefit of a longer life.

High performance zirconia grain offers aggressive and consistent stock removal
Heavy cloth with resistance to wear
Highly efficient on stainless and carbon steel
Fibre glass backed
Long life in application

You may be interested in
Stock information temporarily unavailable.

BD 9.510

BD 9.510 1 Box of 5 (Exc. Vat)

BD 10.461

BD 10.461 1 Box of 5 (inc. VAT)

RS PRO Zirconia Aluminium Flap Disc, 125mm, Coarse Grade, P40 Grit

BD 9.510

BD 9.510 1 Box of 5 (Exc. Vat)

BD 10.461

BD 10.461 1 Box of 5 (inc. VAT)

RS PRO Zirconia Aluminium Flap Disc, 125mm, Coarse Grade, P40 Grit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Disc Diameter

125mm

Disc Type

Flap Disc

Abrasive Material

Zirconia Aluminium

Grit Size

P40

Grade

Coarse

Product details

RS Conical Zirconia Flap Discs

Professional flap discs for the aggressive effective removal of surface materials without damaging the finished workpiece. These RS discs are engineered for multiple applications including light stock removal, blending and finishing, meaning they can help reduce processing times and lower costs. Flap discs have a fast cut and provide a better finish than fibre discs while having the added benefit of a longer life.

High performance zirconia grain offers aggressive and consistent stock removal
Heavy cloth with resistance to wear
Highly efficient on stainless and carbon steel
Fibre glass backed
Long life in application

You may be interested in