RS PRO1.6 → 2.4V Yellow, Green LED 3 mm Through Hole

Technical Document
Specifications
Brand
RS ProLED Colours
Yellow, Green
LED Colour(s)
Yellow, Green
Package Type
3 mm
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
1.6 → 2.4V
Luminous Intensity
13 → 30mcd
Number of Pins
2
Viewing Angle
40°
Lens Shape
Round
Dominant Wavelength
565nm
Dimensions
3 x 4.5mm
Forward Current
25mA
Lens Colour
Green
Country of Origin
China
BD 33.000
BD 0.033 Each (In a Bag of 1000) (Exc. Vat)
BD 36.300
BD 0.036 Each (In a Bag of 1000) (inc. VAT)
1000
BD 33.000
BD 0.033 Each (In a Bag of 1000) (Exc. Vat)
BD 36.300
BD 0.036 Each (In a Bag of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLED Colours
Yellow, Green
LED Colour(s)
Yellow, Green
Package Type
3 mm
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
1.6 → 2.4V
Luminous Intensity
13 → 30mcd
Number of Pins
2
Viewing Angle
40°
Lens Shape
Round
Dominant Wavelength
565nm
Dimensions
3 x 4.5mm
Forward Current
25mA
Lens Colour
Green
Country of Origin
China