RS PRO1.6 → 2.6V Red LED 3 mm Through Hole

RS Stock No.: 254-5704Brand: RS PRODistrelec Article No.: 30425549
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

RS Pro

LED Colours

Red

Package Type

3 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.6 → 2.6V

Luminous Intensity

9 → 20mcd

Number of Pins

2

Viewing Angle

80°

Lens Shape

Round

Dominant Wavelength

630nm

Dimensions

3 x 4.5mm

Forward Current

25mA

Lens Colour

Red

Country of Origin

China

BD 49.500

BD 0.050 Each (In a Bag of 1000) (Exc. Vat)

BD 54.450

BD 0.055 Each (In a Bag of 1000) (inc. VAT)

RS PRO1.6 → 2.6V Red LED 3 mm Through Hole

BD 49.500

BD 0.050 Each (In a Bag of 1000) (Exc. Vat)

BD 54.450

BD 0.055 Each (In a Bag of 1000) (inc. VAT)

RS PRO1.6 → 2.6V Red LED 3 mm Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

LED Colours

Red

Package Type

3 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.6 → 2.6V

Luminous Intensity

9 → 20mcd

Number of Pins

2

Viewing Angle

80°

Lens Shape

Round

Dominant Wavelength

630nm

Dimensions

3 x 4.5mm

Forward Current

25mA

Lens Colour

Red

Country of Origin

China