RS PROImperial Dial Indicator, Maximum of 1 in Measurement Range, 0.01 mm Resolution , 0.01 in Accuracy

Technical Document
Specifications
Brand
RS ProMaximum Measurement
25mm
Accuracy
0.01 in
Resolution
0.01 mm
Measurement Range
Maximum of 1 in
Imperial or Metric
Imperial
Country of Origin
China
Product details
RS Pro Plunger Dial Indicator
A precision plunger dial indicator with a large 60mm/ 2.35in dial. Ideal or general purpose workshop or precision machine shop use.
Rotating bezel with bevel lock
Adjustable dial
Built in tolerance pointers
M2.5 diameter ball anvil measuring contact
Lug back mounting fitted as standard
BD 24.590
BD 24.590 Each (Exc. Vat)
BD 27.049
BD 27.049 Each (inc. VAT)
Calibration type
No Calibration
1
BD 24.590
BD 24.590 Each (Exc. Vat)
BD 27.049
BD 27.049 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Measurement
25mm
Accuracy
0.01 in
Resolution
0.01 mm
Measurement Range
Maximum of 1 in
Imperial or Metric
Imperial
Country of Origin
China
Product details
RS Pro Plunger Dial Indicator
A precision plunger dial indicator with a large 60mm/ 2.35in dial. Ideal or general purpose workshop or precision machine shop use.
Rotating bezel with bevel lock
Adjustable dial
Built in tolerance pointers
M2.5 diameter ball anvil measuring contact
Lug back mounting fitted as standard