RS PROMetric Dial Indicator, 0 → 1 mm Measurement Range, 0.001 mm Resolution
RS Stock No.: 180-9467Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Measurement
1mm
Resolution
0.001 mm
Measurement Range
0 → 1 mm
Imperial or Metric
Metric
Country of Origin
China
Stock information temporarily unavailable.
BD 54.154
BD 54.154 Each (Exc. Vat)
BD 59.569
BD 59.569 Each (inc. VAT)
RS PROMetric Dial Indicator, 0 → 1 mm Measurement Range, 0.001 mm Resolution
1
BD 54.154
BD 54.154 Each (Exc. Vat)
BD 59.569
BD 59.569 Each (inc. VAT)
RS PROMetric Dial Indicator, 0 → 1 mm Measurement Range, 0.001 mm Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Measurement
1mm
Resolution
0.001 mm
Measurement Range
0 → 1 mm
Imperial or Metric
Metric
Country of Origin
China