Technical Document
Specifications
Brand
RS ProMaximum Measurement
25mm
Accuracy
±0.008 mm
Resolution
0.01 mm
Measurement Range
0 → 25 mm
Imperial or Metric
Metric
Country of Origin
China
Product details
RS Pro Plunger Dial Indicator
A precision plunger dial indicator with a large 60mm/ 2.35in dial. Ideal or general purpose workshop or precision machine shop use.
Rotating bezel with bevel lock
Adjustable dial
Built in tolerance pointers
M2.5 diameter ball anvil measuring contact
Lug back mounting fitted as standard
BD 36.918
BD 36.918 Each (Exc. Vat)
BD 40.610
BD 40.610 Each (inc. VAT)
Calibration type
No Calibration
1
BD 36.918
BD 36.918 Each (Exc. Vat)
BD 40.610
BD 40.610 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Measurement
25mm
Accuracy
±0.008 mm
Resolution
0.01 mm
Measurement Range
0 → 25 mm
Imperial or Metric
Metric
Country of Origin
China
Product details
RS Pro Plunger Dial Indicator
A precision plunger dial indicator with a large 60mm/ 2.35in dial. Ideal or general purpose workshop or precision machine shop use.
Rotating bezel with bevel lock
Adjustable dial
Built in tolerance pointers
M2.5 diameter ball anvil measuring contact
Lug back mounting fitted as standard