Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PROPPConical Flask, 1L

RS Stock No.: 251-9394Brand: RS PRO
brand-logo
View all in Lab Flasks

Technical Document

Specifications

Brand

RS Pro

Flask Type

Conical Flask

Material

PP

Capacity

1L

Closure Size

133mm

Graduations

Yes

Neck Type

Wide Neck

Country of Origin

Germany

Stock information temporarily unavailable.

BD 25.168

BD 25.168 Each (Exc. Vat)

BD 27.685

BD 27.685 Each (inc. VAT)

RS PROPPConical Flask, 1L

BD 25.168

BD 25.168 Each (Exc. Vat)

BD 27.685

BD 27.685 Each (inc. VAT)

RS PROPPConical Flask, 1L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Flask Type

Conical Flask

Material

PP

Capacity

1L

Closure Size

133mm

Graduations

Yes

Neck Type

Wide Neck

Country of Origin

Germany