Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PROPPVolumetric Flask, 50 mL

RS Stock No.: 251-9396Brand: RS PRO
brand-logo
View all in Lab Flasks

Technical Document

Specifications

Brand

RS Pro

Flask Type

Volumetric Flask

Material

PP

Capacity

50 mL

Closure Size

133mm

Graduations

Yes

Neck Type

Narrow Neck

Country of Origin

Germany

Stock information temporarily unavailable.

BD 13.442

BD 13.442 Each (Exc. Vat)

BD 14.786

BD 14.786 Each (inc. VAT)

RS PROPPVolumetric Flask, 50 mL

BD 13.442

BD 13.442 Each (Exc. Vat)

BD 14.786

BD 14.786 Each (inc. VAT)

RS PROPPVolumetric Flask, 50 mL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Flask Type

Volumetric Flask

Material

PP

Capacity

50 mL

Closure Size

133mm

Graduations

Yes

Neck Type

Narrow Neck

Country of Origin

Germany