Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS Video Split DVI-2xHDMI M/F 0.25m

RS Stock No.: 121-3244Brand: RS PRO
brand-logo
View all in AV Adapters

Technical Document

Specifications

Brand

RS Pro

Device Type

Splitter

Video Connection Type

HDMI

Number of Video Outputs

2

Number of Video Inputs

1

Number of Displays Supported

2

Maximum Resolution

1920 x 1080

Audio Connection Type

HDMI

Country of Origin

China

Product details

RS Pro DVI to x2 HDMI Video Splitter

A video splitter with one male DVI and 2 female HDMI ports; all shells are gold-plated. These video splitters are ideal to use with multimedia and presentation equipment.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS Video Split DVI-2xHDMI M/F 0.25m

P.O.A.

RS Video Split DVI-2xHDMI M/F 0.25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Device Type

Splitter

Video Connection Type

HDMI

Number of Video Outputs

2

Number of Video Inputs

1

Number of Displays Supported

2

Maximum Resolution

1920 x 1080

Audio Connection Type

HDMI

Country of Origin

China

Product details

RS Pro DVI to x2 HDMI Video Splitter

A video splitter with one male DVI and 2 female HDMI ports; all shells are gold-plated. These video splitters are ideal to use with multimedia and presentation equipment.

You may be interested in