Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Honey Fibreglass Toe Capped Men's Ankle Safety Boots, UK 7, EU 41

RS Stock No.: 241-2692Brand: RS PROManufacturers Part No.: RS35/007
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

RS Pro

Series

RS35

Gender

Men

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Honey

Safety Toe Type

Fibreglass

Safety Toe

Yes

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Sole Material

Nitrile Rubber

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRA

Shoe Size JP/CN

260

Country of Origin

China

Stock information temporarily unavailable.

BD 45.916

BD 45.916 1 Pair (Exc. Vat)

BD 50.508

BD 50.508 1 Pair (inc. VAT)

RS PRO Honey Fibreglass Toe Capped Men's Ankle Safety Boots, UK 7, EU 41

BD 45.916

BD 45.916 1 Pair (Exc. Vat)

BD 50.508

BD 50.508 1 Pair (inc. VAT)

RS PRO Honey Fibreglass Toe Capped Men's Ankle Safety Boots, UK 7, EU 41
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

RS35

Gender

Men

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Honey

Safety Toe Type

Fibreglass

Safety Toe

Yes

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Sole Material

Nitrile Rubber

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRA

Shoe Size JP/CN

260

Country of Origin

China