RS PRO Women's Black/Red Fibreglass Toe Capped Safety Trainers, UK 5, EU 38

RS Stock No.: 201-1561Brand: RS PROManufacturers Part No.: RS360/005
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Brand

RS Pro

Series

RS360

Gender

Women

Shoe Size EU

38

Shoe Size UK

5

Shoe Size US

6

Colour

Black/Red

Safety Toe Type

Fibreglass

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SRC

Midsole Type

Composite

Upper Material

Suede

Shoe Size JP/CN

23.5

Country of Origin

China

Stock information temporarily unavailable.

BD 35.596

BD 35.596 1 Pair (Exc. Vat)

BD 39.156

BD 39.156 1 Pair (inc. VAT)

RS PRO Women's Black/Red Fibreglass Toe Capped Safety Trainers, UK 5, EU 38

BD 35.596

BD 35.596 1 Pair (Exc. Vat)

BD 39.156

BD 39.156 1 Pair (inc. VAT)

RS PRO Women's Black/Red Fibreglass Toe Capped Safety Trainers, UK 5, EU 38
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

RS360

Gender

Women

Shoe Size EU

38

Shoe Size UK

5

Shoe Size US

6

Colour

Black/Red

Safety Toe Type

Fibreglass

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SRC

Midsole Type

Composite

Upper Material

Suede

Shoe Size JP/CN

23.5

Country of Origin

China