Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Women's Black/Red Fibreglass Toe Capped Safety Trainers, UK 6, EU 39

RS Stock No.: 201-1562Brand: RS PROManufacturers Part No.: RS360/006
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Brand

RS Pro

Series

RS360

Gender

Women

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

Black/Red

Safety Toe Type

Fibreglass

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Midsole Type

Composite

Upper Material

Suede

Slip Resistance Rating

SRC

Shoe Size JP/CN

25

Country of Origin

China

Stock information temporarily unavailable.

BD 34.205

BD 34.205 1 Pair (Exc. Vat)

BD 37.625

BD 37.625 1 Pair (inc. VAT)

RS PRO Women's Black/Red Fibreglass Toe Capped Safety Trainers, UK 6, EU 39

BD 34.205

BD 34.205 1 Pair (Exc. Vat)

BD 37.625

BD 37.625 1 Pair (inc. VAT)

RS PRO Women's Black/Red Fibreglass Toe Capped Safety Trainers, UK 6, EU 39
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

RS360

Gender

Women

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

Black/Red

Safety Toe Type

Fibreglass

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Midsole Type

Composite

Upper Material

Suede

Slip Resistance Rating

SRC

Shoe Size JP/CN

25

Country of Origin

China