Technical Document
Specifications
Brand
RS ProSeries
RS360
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black/Red
Safety Toe
Yes
Safety Toe Type
Fibreglass
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S1P
Slip Resistance Rating
SRC
Midsole Type
Composite
Upper Material
Suede
Shoe Size JP/CN
26
Country of Origin
China
BD 35.055
BD 35.055 1 Pair (Exc. Vat)
BD 38.561
BD 38.561 1 Pair (inc. VAT)
1
BD 35.055
BD 35.055 1 Pair (Exc. Vat)
BD 38.561
BD 38.561 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
RS360
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black/Red
Safety Toe
Yes
Safety Toe Type
Fibreglass
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S1P
Slip Resistance Rating
SRC
Midsole Type
Composite
Upper Material
Suede
Shoe Size JP/CN
26
Country of Origin
China