Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Men's Black/Red Fibreglass Toe Capped Safety Trainers, UK 10, EU 44

RS Stock No.: 201-1567Brand: RS PROManufacturers Part No.: RS360/010Distrelec Article No.: 30417199
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Brand

RS Pro

Series

RS360

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black/Red

Safety Toe Type

Fibreglass

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SRC

Midsole Type

Composite

Upper Material

Suede

Shoe Size JP/CN

28.5

Country of Origin

China

Stock information temporarily unavailable.

BD 34.361

BD 34.361 1 Pair (Exc. Vat)

BD 37.797

BD 37.797 1 Pair (inc. VAT)

RS PRO Men's Black/Red Fibreglass Toe Capped Safety Trainers, UK 10, EU 44

BD 34.361

BD 34.361 1 Pair (Exc. Vat)

BD 37.797

BD 37.797 1 Pair (inc. VAT)

RS PRO Men's Black/Red Fibreglass Toe Capped Safety Trainers, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

RS360

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black/Red

Safety Toe Type

Fibreglass

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SRC

Midsole Type

Composite

Upper Material

Suede

Shoe Size JP/CN

28.5

Country of Origin

China