Technical Document
Specifications
Brand
RS ProSeries
RS4009
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black
Type
Ankle Boots
Safety Toe Type
Fibreglass
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Midsole Type
Composite
Shoe Size JP/CN
26
Country of Origin
China
BD 38.572
BD 38.572 1 Pair (Exc. Vat)
BD 42.429
BD 42.429 1 Pair (inc. VAT)
1
BD 38.572
BD 38.572 1 Pair (Exc. Vat)
BD 42.429
BD 42.429 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
RS4009
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black
Type
Ankle Boots
Safety Toe Type
Fibreglass
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Midsole Type
Composite
Shoe Size JP/CN
26
Country of Origin
China