Technical Document
Specifications
Brand
RS ProSeries
RS500
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Slip Resistance Rating
SRC
Shoe Size JP/CN
26
Country of Origin
China
BD 36.855
BD 36.855 1 Pair (Exc. Vat)
BD 40.541
BD 40.541 1 Pair (inc. VAT)
1
BD 36.855
BD 36.855 1 Pair (Exc. Vat)
BD 40.541
BD 40.541 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
RS500
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Slip Resistance Rating
SRC
Shoe Size JP/CN
26
Country of Origin
China